TDK ZWS10B-24/A technical specifications.
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 12W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 96mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.25(Typ)A |
| Ripple & Noise | 240mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.