
Single-output, regulated AC/DC power supply delivering 3.3V at 2A, with a maximum output power of 6.6W. This open-frame, chassis-mount unit features 9 pins and a compact package measuring 73.5mm x 50mm x 18mm. It offers 70% efficiency, 3000VAC minimum isolation voltage, and operates within a -10°C to 70°C temperature range. Line regulation is 20mV, load regulation is 40mV, and ripple & noise is 120mV.
Checking distributor stock and pricing after the page loads.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 73.5 |
| Package Width (mm) | 50 |
| Package Height (mm) | 18 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 6.6W |
| Efficiency | 70% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.25A |
| Ripple & Noise | 120mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |