TDK ZWS10B15 technical specifications.
| Current - Output 1 | 700mA |
| Depth | 22mm |
| Efficiency | 84% |
| Height | 22mm |
| Length | 73.5mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Output Power | 10.5W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Weight | 45g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.