The TDK ZWS120PPF-36/A is a 36V AC/DC power supply with a maximum output current of 3.4A and a maximum output power of 122.4W. It has a screw mount and operates over a temperature range of -10 to 50°C. The power supply has a minimum isolation voltage of 3000VAC and a tolerance of ±10%. It is not intended for medical applications and does not have a power indicator.
TDK ZWS120PPF-36/A technical specifications.
| Package Length (mm) | 208 |
| Package Width (mm) | 80 |
| Package Height (mm) | 40 |
| Seated Plane Height (mm) | 40 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 3.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 122.4W |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±10% |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.