AC/DC Power Supply Single-OUT 12V 1.25A 50W 7-Pin
TDK ZWS15-12/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.25A |
| Efficiency | 71% |
| Height | 6.5inch |
| Isolation Voltage | 3kV |
| Length | 2.4inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZWS (15W) |
| Voltage - Output 1 | 12V |
| Weight | 2.205lb |
| Width | 3.23inch |
| RoHS | Compliant |
No datasheet is available for this part.