AC/DC Power Supply Single-OUT 12V 1.25A 7-Pin
TDK ZWS15-12/A-HFP technical specifications.
| Efficiency | 71% |
| Max Output Current | 1.25A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.