
The TDK ZWS15-24/J is a 15W AC/DC power supply with a single output voltage of 24V and a maximum output current of 650mA. It has a high efficiency of 71% and is RoHS compliant. The supply is designed for chassis mount and has a maximum operating temperature of 60°C. It is also CE approved and has a maximum power dissipation of 15W.
TDK ZWS15-24/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 650mA |
| Depth | 50mm |
| Efficiency | 71% |
| Height | 50mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (15W) |
| Voltage - Output 1 | 24V |
| Weight | 140g |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.