This AC/DC power supply has a maximum output current of 650mA and a maximum power dissipation of 15W. It is designed for chassis mount and has an efficiency of 71%. The supply is CE approved and RoHS compliant. It has a length of 125.2mm and a depth of 50mm. The isolation voltage is 3kV.
TDK ZWS15-24/JA technical specifications.
| Approvals | CE |
| Current - Output 1 | 650mA |
| Depth | 50mm |
| Efficiency | 71% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125.2mm |
| Max Output Current | 650mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (15W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.