
The TDK ZWS15-3 is a 3.3V 3A AC/DC power supply with a maximum power dissipation of 15W. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The supply is chassis mount and has a width of 2.28inch and a length of 125.2mm. It is RoHS compliant and CE approved.
Sign in to ask questions about the TDK ZWS15-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS15-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 63% |
| Height | 0.35inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (15W) |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS15-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.