The TDK ZWS15-3HFP is a single-output AC/DC power supply with an output voltage of 3.3V and a maximum output current of 3A. It operates within a temperature range of -10°C to 60°C. The power supply is packaged in bulk and is not radiation hardened. It has an efficiency of 63% and a length of 125.2mm, with a depth of 50mm.
TDK ZWS15-3HFP technical specifications.
| Depth | 50mm |
| Efficiency | 63% |
| Length | 125.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.