
Single-output AC/DC power supply delivering 5V at 3A, with a maximum output power of 15W. Features include 85-265V AC input range, 3kV isolation voltage, and 71% efficiency. Operates from -10°C to 60°C and offers chassis or panel mounting. Dimensions are 125.2mm length, 25.4mm width, and 50mm depth. RoHS compliant.
Sign in to ask questions about the TDK ZWS15-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS15-5 technical specifications.
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 71% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 125.2mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS (15W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS15-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.