
The TDK ZWS15-5-HFP is a general AC/DC power supply with a maximum output current of 3A and an output voltage of 5V. It operates within a temperature range of -10°C to 60°C. The power supply is packaged in bulk and has a weight of 140g. It measures 125.2mm in length, 50mm in width, and 21mm in depth.
TDK ZWS15-5-HFP technical specifications.
| Depth | 21mm |
| Efficiency | 71% |
| Length | 125.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 140g |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.