
This general purpose AC/DC power supply from TDK has a maximum output current of 3A and a maximum output voltage of 5V. It operates within a temperature range of -10°C to 60°C and has a high efficiency of 71%. The power supply is CE approved and meets the requirements for RoHS compliance. It is a chassis mount type with a length of 125.2mm, width of 1inch, and height of 0.4inch.
TDK ZWS15-5/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 71% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (15W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.