
150W switching power supply with a 5V output voltage and 30A maximum output current. Features include 3kV isolation voltage, 77% efficiency, and a wide operating temperature range of -10°C to 70°C. This chassis-mount component is CE approved, lead-free, and RoHS compliant. Dimensions are 2 inches (length) x 1 inch (width) x 0.4 inches (height), with a depth of 75mm.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 30A |
| Depth | 75mm |
| Efficiency | 77% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-AF (150W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
