
150W AC/DC power supply, single output, delivering 5V at 30A. Features 77% efficiency, 3kV isolation voltage, and operates from -10°C to 70°C. Approvals include UL, CSA, CE, and TUV. Chassis and panel mountable with a compact 222mm x 75mm x 25.4mm (L x D x H) form factor. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 30A |
| Current Rating | 30A |
| Depth | 75mm |
| Efficiency | 77% |
| Frequency | 63Hz |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ZWS-AF (150W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
