Board mount DC/DC converter delivering 151W output power at 24V nominal voltage with 6.3A maximum output current. Features 90% efficiency, 3kV isolation voltage, and a wide AC input range of 85V to 265V. Operates between -10°C and 70°C, with CE approval. Designed for chassis or panel mounting, this power supply module offers a robust solution for demanding applications.
Sign in to ask questions about the TDK ZWS150BAF-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS150BAF-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Depth | 75mm |
| Efficiency | 90% |
| Height | 1.46inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 151.2W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ZWS150BAF |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150BAF-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
