Sign in to ask questions about the TDK ZWS150BAF-24/CO2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS150BAF-24/CO2 technical specifications.
| Current - Output 1 | 6.3A |
| Efficiency | 88% |
| Height | 6.3inch |
| Isolation Voltage | 3kV |
| Length | 0.98inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 151W |
| Output Voltage | 24V |
| Series | ZWS150BAF (150W) |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150BAF-24/CO2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.