
TDK ZWS150BAF-5/R technical specifications.
| Current - Output 1 | 30A |
| Efficiency | 85% |
| Height | 2.4inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 5V |
| Series | ZWS150BAF (150W) |
| Voltage - Output 1 | 5V |
| Weight | 3.527lb |
| Width | 4.72inch |
| RoHS | Compliant |
No datasheet is available for this part.