
Single-output AC/DC power supply delivering 24V at 6.3A, with a maximum output power of 151.2W. Features 87% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. This chassis-mount unit operates from -10°C to 70°C and is CE and RoHS compliant. Dimensions are 160mm (length) x 75mm (width) x 37mm (depth).
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Depth | 37mm |
| Efficiency | 87% |
| Height | 34mm |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 151.2W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS-BP |
| Voltage - Output 1 | 24V |
| Weight | 12.698626oz |
| Width | 75mm |
| RoHS | Compliant |