
Single-output AC/DC power supply delivering 36V at 4.2A, providing 151.2W maximum output power. Features 87% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, with operating temperatures from -10°C to 70°C. Dimensions are 160mm (L) x 75mm (W) x 37mm (H). RoHS compliant.
Sign in to ask questions about the TDK ZWS150BP36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS150BP36 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 37mm |
| Efficiency | 87% |
| Height | 34mm |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.2A |
| Max Output Power | 151.2W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 151W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS-BP (150W) |
| Voltage - Output 1 | 36V |
| Weight | 12.698626oz |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150BP36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.