Single-output AC/DC power supply delivering 24V at 8.4A, with a maximum output power of 201.6W. Features include 82% efficiency, 3kV isolation voltage, and a wide operating temperature range from -10°C to 70°C. This chassis-mount unit offers a lead-free and RoHS-compliant design, suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6.3A |
| Depth | 80mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 208mm |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 201.6W |
| Max Power Dissipation | 151W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (150W) |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |