Single-output AC/DC power supply delivering 24V at 8.4A, with a maximum output power of 201.6W. Features 82% efficiency, 3kV isolation voltage, and operates within a -10°C to 70°C temperature range. Chassis mountable with a 150W maximum power dissipation and CE approval. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZWS150PAF24/JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Depth | 80mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 201.6W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (150W) |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150PAF24/JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.