AC/DC Power Supply Single-OUT 24V 8.4A 201.6W 11-Pin
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 201.6W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (150W) |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |