The TDK ZWS150PAF48/JL is a 48V AC/DC power supply with a maximum output current of 3.2A and a maximum output power of 206.4W. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The power supply is chassis mount and has a packaging of bulk. It is RoHS compliant and has a series of ZWS-PAF (150W).
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 3.1A |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 206.4W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (150W) |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Compliant |