
15.6W AC/DC power supply, single output, 12V at 1.3A. Features 9-pin terminal block for PCB mounting, 83% efficiency, and 3000VAC isolation. Operates from -10°C to 70°C with line regulation of 48mV and load regulation of 96mV. Open frame style with 5-year warranty.
TDK ZWS15B-12 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 87.5 |
| Package Width (mm) | 50 |
| Package Height (mm) | 18 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15.6W |
| Efficiency | 83% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 0.34A |
| Ripple & Noise | 150mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.