
15W AC/DC Power Supply, single output, 15V at 1A. This open-frame, regulated power supply features a 9-pin terminal block for input and a 9-pin PCB for output. With 84% efficiency and 3000VAC minimum isolation, it operates from -10°C to 50°C. Package dimensions are 87.5mm x 50mm x 18mm, designed for chassis mounting.
Checking distributor stock and pricing after the page loads.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 87.5 |
| Package Width (mm) | 50 |
| Package Height (mm) | 18 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 0.34A |
| Ripple & Noise | 150mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |