
240W AC/DC power supply with a single 24V output, capable of delivering up to 10A. Features include 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. This chassis and panel mount unit operates from -10°C to 70°C and is CE and RoHS compliant.
TDK ZWS240BP24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 12A |
| Depth | 42mm |
| Efficiency | 88% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS-BP |
| Voltage - Output 1 | 24V |
| Weight | 1.146lb |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240BP24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
