
The TDK ZWS240BP24/TA is a 24V AC/DC power supply with a maximum output current of 10A and a maximum output power of 240W. It operates within a temperature range of -10°C to 70°C. The device has a single output and is packaged in bulk. It does not feature radiation hardening.
TDK ZWS240BP24/TA technical specifications.
| Efficiency | 91% |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240BP24/TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.