AC/DC Power Supply Single-OUT 36V 6.7A 241.2W 13-Pin
TDK ZWS240BP36/TL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 84 |
| Length | 180 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 0.8 |
| Height | 42 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.