300W AC/DC power supply, single output, 24V, 12.5A max output current. Features 82% efficiency, 3kV isolation voltage, and operates from -10°C to 70°C. Chassis mount design with 222mm length, 95mm depth, and 1.36-inch height. CE approved and RoHS compliant.
TDK ZWS240PAF-24J technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 95mm |
| Efficiency | 82% |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 300W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (240W) |
| Voltage - Output 1 | 24V |
| Width | 2.36inch |
| RoHS | Compliant |
No datasheet is available for this part.