240W AC-DC regulated power supply module, featuring a 24V nominal output voltage and a maximum output current of 12.5A. This board mount DC/DC converter offers 300W maximum output power and 240W maximum power dissipation, with an efficiency of 82%. It operates within a temperature range of -10°C to 70°C and provides 3kV isolation voltage. The module is RoHS compliant and includes approvals from UL, CSA, and CE. Mounting options include chassis and panel.
Sign in to ask questions about the TDK ZWS240PAF24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS240PAF24 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 10A |
| Depth | 95mm |
| Efficiency | 82% |
| Height | 42mm |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 300W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (240W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.