AC/DC Power Supply Single-OUT 24V 12.5A 300W 13-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Efficiency | 82% |
| Height | 1.36inch |
| Length | 3.8inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 2.36inch |
| RoHS | Compliant |