This 24V 10A AC/DC power supply has a maximum output power of 240W and an efficiency of 82%. It features a chassis mount design and a high isolation voltage of 3kV. The supply operates within a temperature range of -10°C to 70°C and is compliant with CE regulations.
TDK ZWS240PAF24/T technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 82% |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Length | 3.8inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 300W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (240W) |
| Voltage - Output 1 | 24V |
| Width | 2.36inch |
| RoHS | Compliant |
No datasheet is available for this part.