
The TDK ZWS240PAF36/A is a 36V 6.7A AC/DC power supply with a maximum output power of 302.4W and a maximum power dissipation of 241W. It operates within a temperature range of -10°C to 60°C and is CE approved. The supply is chassis mountable and RoHS compliant.
TDK ZWS240PAF36/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.7A |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Output Power | 302.4W |
| Max Power Dissipation | 241W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (240W) |
| Voltage - Output 1 | 36V |
| Width | 3.38inch |
| RoHS | Compliant |
No datasheet is available for this part.