The TDK ZWS240PAF36/L is a 36V AC/DC power supply with an output current of 8.4A and a maximum output power of 302.4W. It has a height of 0.5inch and a maximum operating temperature of 70°C. The supply is packaged in bulk and is RoHS compliant. It is designed for use in general applications and has a maximum output current rating of 4A.
Sign in to ask questions about the TDK ZWS240PAF36/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS240PAF36/L technical specifications.
| Current - Output 1 | 6.7A |
| Depth | 95mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Length | 3.26inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 302.4W |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 302.4W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 36V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF36/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.