AC/DC Power Supply Single-OUT 48V 6.3A 302.4W 13-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5A |
| Efficiency | 82% |
| Height | 0.37inch |
| Length | 2inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 302.4W |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Width | 0.5inch |
| RoHS | Compliant |