
General AC/DC Power Supply, single output, delivering 15V at 2A for a maximum output power of 30W. Features a wide input voltage range of 85-265V AC and an efficiency of 77%. Isolation voltage is rated at 3kV, with operating temperatures from -10°C to 60°C. Approvals include UL, CSA, and CE, with RoHS compliance. This chassis mount power supply offers a 3.5A maximum output current.
TDK ZWS30-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 3.5A |
| Depth | 25.9mm |
| Efficiency | 77% |
| Height | 7.36inch |
| Isolation Voltage | 3kV |
| Length | 1.65inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS (30W) |
| Voltage - Output 1 | 15V |
| Weight | 270g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.