
The TDK ZWS30-15/J is a 30W AC/DC power supply with a single output voltage of 15V and a maximum output current of 2A. It features a chassis mount design and operates within a temperature range of -10°C to 60°C. The power supply is CE approved and compliant with RoHS regulations. It has an efficiency of 77% and an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 3.5A |
| Depth | 55.1mm |
| Efficiency | 77% |
| Height | 7.36inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (30W) |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |