
Single-output AC/DC power supply delivering 24V at 1.3A, providing 30W of power. Features include 85-265V AC input range, 78% efficiency, and 3kV isolation voltage. Designed for chassis or panel mounting, this power supply operates between -10°C and 60°C and is RoHS compliant. Approvals include UL, CSA, and CE.
Sign in to ask questions about the TDK ZWS30-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS30-24 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 1.3A |
| Depth | 55.1mm |
| Efficiency | 78% |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Length | 133mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 30W |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS (30W) |
| Voltage - Output 1 | 24V |
| Weight | 270g |
| Width | 55.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
