The TDK ZWS300BAF15/TA is an AC/DC power supply with a single output voltage of 15V and a maximum output current of 20A, resulting in a maximum output power of 300W. It has a high efficiency of 89% and a high isolation voltage of 3kV. The supply is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is available in a bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 22A |
| Efficiency | 89% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 338W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZWS300BAF |
| Voltage - Output 1 | 15V |
| Weight | 1.19lb |
| Width | 84mm |
| RoHS | Compliant |