
300W AC-DC power factor correction module, board mountable, featuring a single 48V output at 6.3A. This module operates with an 88% efficiency, accepting AC input voltages from 85V to 265V. It offers 3kV isolation voltage and is designed for chassis or panel mounting, with dimensions of 7.09" L x 3.31" W x 1.65" H. Approvals include CE, TUV, and cURus, with RoHS compliance.
Sign in to ask questions about the TDK ZWS300BAF48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS300BAF48 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 6.3A |
| Efficiency | 88% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 7.09inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 302.4W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 302.4W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS300BAF |
| Voltage - Output 1 | 48V |
| Weight | 1.19lb |
| Width | 3.31inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS300BAF48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
