
30W AC/DC power supply, single output, 5V at 6A. This open-frame, regulated power supply features 11 pins for PCB mounting, with a package measuring 105mm x 50mm x 23mm. It offers 82% efficiency, 3000VAC minimum isolation, and operates within a -10°C to 50°C temperature range. Line regulation is 48mV, load regulation is 96mV, and ripple & noise is 120mV.
Checking distributor stock and pricing after the page loads.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 105 |
| Package Width (mm) | 50 |
| Package Height (mm) | 23 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 0.65A |
| Ripple & Noise | 120mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |