General purpose switching power supply, 3.3V nominal output voltage, delivering up to 6A of current for a total of 19.8W output power. Features a wide AC input range of 85-265V, 75% efficiency, and 3kV isolation voltage. Designed for chassis or panel mounting, with dimensions of 105mm (L) x 50mm (W) x 26mm (D) and a weight of 105g. Operates within a temperature range of -10°C to 70°C and holds CE approval.
TDK ZWS30B3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Depth | 26mm |
| Efficiency | 75% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Length | 105mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ZWS30B |
| Voltage - Output 1 | 3.3V |
| Weight | 105g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.