
5W AC/DC power supply, single output, 5V at 1A. Features chassis or panel mount, 3kV isolation voltage, and 67% efficiency. Operates from -10°C to 60°C. Approvals include UL, CSA, and CE. RoHS compliant and lead-free.
Sign in to ask questions about the TDK ZWS5-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS5-5 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 1A |
| Depth | 44.9mm |
| Efficiency | 67% |
| Height | 0.31inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (5W) |
| Voltage - Output 1 | 5V |
| Weight | 120g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS5-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
