The TDK ZWS50-15 is a 15V 3.5A 50W AC/DC power supply with a chassis mount design. It operates within a temperature range of -10°C to 60°C and is approved by UL, CSA, and CE. The power supply has an efficiency of 81% and a maximum output current of 3.5A.
Sign in to ask questions about the TDK ZWS50-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS50-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 3.5A |
| Depth | 55.1mm |
| Efficiency | 81% |
| Height | 7.36inch |
| Isolation Voltage | 3kV |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 53W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (50W) |
| Voltage - Output 1 | 15V |
| Weight | 370g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.