
The TDK ZWS50-15/J is a 15V 3.5A AC/DC power supply with an efficiency of 81% and a maximum power dissipation of 50W. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The supply is CE approved and RoHS compliant, and is mounted via a chassis mount. It has a depth of 55.1mm, a height of 7.36inch, a length of 1.65inch, and a width of 3.62inch.
TDK ZWS50-15/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.5A |
| Depth | 55.1mm |
| Efficiency | 81% |
| Height | 7.36inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (50W) |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-15/J to view detailed technical specifications.
No datasheet is available for this part.