
50W AC/DC Power Supply, single output, delivering 24V at 2.1A. Features 82% efficiency, 3kV isolation voltage, and operates from 85-265V AC input. Chassis mountable, this power supply is RoHS compliant and meets UL, CSA, and CE approvals. Designed for general applications with a wide operating temperature range of -10°C to 60°C.
Sign in to ask questions about the TDK ZWS50-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS50-24 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 2.1A |
| Depth | 55.1mm |
| Efficiency | 82% |
| Height | 7.28inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS (50W) |
| Voltage - Output 1 | 24V |
| Weight | 370g |
| Width | 3.27inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
