
The TDK ZWS50-24/J is a 24V 2.1A AC/DC power supply with a chassis mount configuration. It operates within a temperature range of -10°C to 60°C and has a maximum power dissipation of 50W. The device is CE approved and compliant with RoHS regulations. It features an efficiency of 82% and an isolation voltage of 3kV.
TDK ZWS50-24/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.1A |
| Depth | 55.1mm |
| Efficiency | 82% |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (50W) |
| Voltage - Output 1 | 24V |
| Weight | 370g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-24/J to view detailed technical specifications.
No datasheet is available for this part.