The TDK ZWS50B-12/A is a regulated AC/DC power supply with a single output voltage of 12V. It can deliver a maximum output current of 4.3A and a maximum output power of 51.6W. The supply has a high efficiency of 86% and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -10 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 51.6W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 48mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 1.1A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |