AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| REACH | Compliant |
| Military Spec | False |